Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

199D106X96R3B2B1E3 | |
|---|---|
DigiKey Part Number | 199D106X96R3B2B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D106X96R3B2B1E3 |
Description | CAP TANT 10UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X96R3B2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X96R3B1V1E3 | Vishay Sprague | 0 | 199D106X96R3B1V1E3-ND | RM4.60531 | Direct |
| 199D106X5010B1V1E3 | Vishay Sprague | 0 | 199D106X5010B1V1E3-ND | RM6.43166 | Upgrade |
| 199D106X5010B2B1E3 | Vishay Sprague | 0 | 199D106X5010B2B1E3-ND | RM6.43166 | Upgrade |
| 199D106X9010B1V1E3 | Vishay Sprague | 526 | 718-1212-ND | RM11.03000 | Upgrade |
| 199D106X9010B2B1E3 | Vishay Sprague | 0 | 199D106X9010B2B1E3-ND | RM4.89049 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.60531 | RM4,605.31 |
| Unit Price without VAT: | RM4.60531 |
|---|---|
| Unit Price with VAT: | RM5.06584 |



