Similar
Similar

199D156X5035E6V1 | |
|---|---|
DigiKey Part Number | 199D156X5035E6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D156X5035E6V1 |
Description | CAP TANT 15UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X5035E6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X06R3B6V1 | Vishay Sprague | 0 | 199D156X06R3B6V1-ND | RM5.16353 | Similar |
| 199D156X96R3B6V1 | Vishay Sprague | 0 | 199D156X96R3B6V1-ND | RM5.16353 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM29.85260 | RM2,985.26 |
| Unit Price without VAT: | RM29.85260 |
|---|---|
| Unit Price with VAT: | RM32.83786 |


