
199D156X9035E6V1E3 | |
|---|---|
DigiKey Part Number | 199D156X9035E6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D156X9035E6V1E3 |
Description | CAP TANT 15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X9035E6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.30000 | RM35.30 |
| 10 | RM26.56300 | RM265.63 |
| 50 | RM23.07660 | RM1,153.83 |
| 100 | RM21.99660 | RM2,199.66 |
| 500 | RM20.16838 | RM10,084.19 |
| 1,000 | RM19.60193 | RM19,601.93 |
| Unit Price without VAT: | RM35.30000 |
|---|---|
| Unit Price with VAT: | RM38.83000 |

