199D156X9050F6V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM6.31030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM6.31030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.16353
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.16353
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM6.31030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM6.31030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.16353
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.16353
Datasheet
15 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D156X9050F6V1E3

DigiKey Part Number
199D156X9050F6V1E3-ND
Manufacturer
Manufacturer Product Number
199D156X9050F6V1E3
Description
CAP TANT 15UF 10% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D156X9050F6V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.378" Dia (9.60mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D156X0016C6V1Vishay Sprague0199D156X0016C6V1-NDRM6.31030Similar
199D156X0016C6V1E3Vishay Sprague0199D156X0016C6V1E3-NDRM6.31030Similar
199D156X06R3B6V1Vishay Sprague0199D156X06R3B6V1-NDRM5.16353Similar
199D156X06R3B6V1E3Vishay Sprague0199D156X06R3B6V1E3-NDRM5.16353Similar
199D156X9016C6V1Vishay Sprague0199D156X9016C6V1-NDRM6.31030Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM41.68440RM4,168.44
Manufacturers Standard Package
Unit Price without VAT:RM41.68440
Unit Price with VAT:RM45.85284