Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

199D225X0016A2B1E3 | |
|---|---|
DigiKey Part Number | 199D225X0016A2B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D225X0016A2B1E3 |
Description | CAP TANT 2.2UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D225X0016A2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D225X0016A1V1E3 | Vishay Sprague | 0 | 199D225X0016A1V1E3-ND | RM1.12574 | Direct |
| 199D225X0025A1V1E3 | Vishay Sprague | 660 | 199D225X0025A1V1E3-ND | RM2.80000 | Upgrade |
| 199D225X0025A2B1E3 | Vishay Sprague | 0 | 199D225X0025A2B1E3-ND | RM1.24124 | Upgrade |
| 199D225X5016A1V1E3 | Vishay Sprague | 0 | 199D225X5016A1V1E3-ND | RM1.35674 | Upgrade |
| 199D225X5016A2B1E3 | Vishay Sprague | 0 | 199D225X5016A2B1E3-ND | RM1.35674 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.43542 | RM4,435.42 |
| Unit Price without VAT: | RM4.43542 |
|---|---|
| Unit Price with VAT: | RM4.87896 |



