2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X0035B1V1E3

DigiKey Part Number
199D225X0035B1V1E3-ND
Manufacturer
Manufacturer Product Number
199D225X0035B1V1E3
Description
CAP TANT 2.2UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X0035B1V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D225X9035B1V1E3Vishay Sprague539718-1205-NDRM11.62000Upgrade
In-Stock: 279
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.62000RM11.62
10RM8.05700RM80.57
50RM6.64360RM332.18
100RM6.20630RM620.63
500RM5.46690RM2,733.45
1,000RM5.23799RM5,237.99
3,000RM4.95501RM14,865.03
5,000RM4.85027RM24,251.35
Manufacturers Standard Package
Unit Price without VAT:RM11.62000
Unit Price with VAT:RM12.78200