199D225X9050CXV1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM7.03842
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM7.03842
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM7.03842
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM7.03842
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.43542
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X9050CXV1

DigiKey Part Number
199D225X9050CXV1-ND
Manufacturer
Manufacturer Product Number
199D225X9050CXV1
Description
CAP TANT 2.2UF 10% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X9050CXV1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.420" (10.67mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D225X9050C1V1Vishay Sprague0199D225X9050C1V1-NDRM7.03842Direct
199D225X9050C2V1Vishay Sprague0199D225X9050C2V1-NDRM7.03842Direct
199D225X0016A1V1Vishay Sprague0199D225X0016A1V1-NDRM4.43542Similar
199D225X0016A2C1Vishay Sprague0199D225X0016A2C1-NDRM4.43542Similar
199D225X0016A2C1E3Vishay Sprague0199D225X0016A2C1E3-NDRM4.43542Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM7.03842RM3,519.21
Manufacturers Standard Package
Unit Price without VAT:RM7.03842
Unit Price with VAT:RM7.74226