199D226X5016D1V1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.30915
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.37534
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.37534
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.37534
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.30915
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.37534
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.71250
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X5016D1V1

DigiKey Part Number
199D226X5016D1V1-ND
Manufacturer
Manufacturer Product Number
199D226X5016D1V1
Description
CAP TANT 22UF 5% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X5016D1V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D226X0003B1V1Vishay Sprague0199D226X0003B1V1-NDRM5.30915Similar
199D226X06R3C1V1Vishay Sprague0199D226X06R3C1V1-NDRM5.37534Similar
199D226X06R3C2V1Vishay Sprague0199D226X06R3C2V1-NDRM5.37534Similar
199D226X06R3CXV1Vishay Sprague0199D226X06R3CXV1-NDRM5.37534Similar
199D226X9003B1V1Vishay Sprague0199D226X9003B1V1-NDRM5.30915Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM8.61600RM4,308.00
Manufacturers Standard Package
Unit Price without VAT:RM8.61600
Unit Price with VAT:RM9.47760