199D226X9016D1V1E3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM4.54480
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM5.96452
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM10.89370
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.08456
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.08456
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM22.18000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.72868
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.64612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.64612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.82392
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.82392
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.82392
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.82392
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.82392
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9016D1V1E3

DigiKey Part Number
718-1182-ND
Manufacturer
Manufacturer Product Number
199D226X9016D1V1E3
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9016D1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.93000RM9.93
10RM6.82000RM68.20
50RM5.57740RM278.87
100RM5.19370RM519.37
500RM4.54480RM2,272.40
1,000RM4.34385RM4,343.85
2,500RM4.13158RM10,328.95
5,000RM4.00358RM20,017.90
Manufacturers Standard Package
Unit Price without VAT:RM9.93000
Unit Price with VAT:RM10.92300