Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

199D226X9016D6A1E3 | |
|---|---|
DigiKey Part Number | 199D226X9016D6A1E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 199D226X9016D6A1E3 |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9016D6A1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X9016D6A1 | Vishay Sprague | 0 | 199D226X9016D6A1-ND | RM6.43166 | Upgrade |
| 199D226X9020D6V1E3 | Vishay Sprague | 0 | 199D226X9020D6V1E3-ND | RM12.01384 | Upgrade |
| 199D226X9025D6B1E3 | Vishay Sprague | 0 | 199D226X9025D6B1E3-ND | RM17.96010 | Upgrade |
| 199D226X0016D6A1 | Vishay Sprague | 0 | 199D226X0016D6A1-ND | RM6.43166 | Similar |
| 199D226X0016D6A1E3 | Vishay Sprague | 0 | 199D226X0016D6A1E3-ND | RM6.43166 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.43166 | RM6,431.66 |
| Unit Price without VAT: | RM6.43166 |
|---|---|
| Unit Price with VAT: | RM7.07483 |




