199D226X9025D2B1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM11.33861
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.33861
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.33861
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.64612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.64612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.64612
Datasheet
22 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9025D2B1

DigiKey Part Number
199D226X9025D2B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D226X9025D2B1
Description
CAP TANT 22UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9025D2B1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.33861RM11,338.61
Manufacturers Standard Package
Unit Price without VAT:RM11.33861
Unit Price with VAT:RM12.47247