3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D335X9035B1V1E3

DigiKey Part Number
718-1218-ND
Manufacturer
Manufacturer Product Number
199D335X9035B1V1E3
Description
CAP TANT 3.3UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D335X9035B1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.300" (7.62mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.43000RM8.43
10RM5.70500RM57.05
50RM4.62640RM231.32
100RM4.29260RM429.26
500RM3.72866RM1,864.33
1,000RM3.55408RM3,554.08
3,000RM3.33828RM10,014.84
5,000RM3.25844RM16,292.20
Manufacturers Standard Package
Unit Price without VAT:RM8.43000
Unit Price with VAT:RM9.27300