47 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D476X9025E6B1E3

DigiKey Part Number
718-1176-2-ND - Tape & Reel (TR)
718-1176-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
199D476X9025E6B1E3
Description
CAP TANT 47UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D476X9025E6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.339" Dia (8.60mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM52.60000RM52.60
10RM40.67700RM406.77
50RM35.90680RM1,795.34
100RM34.43010RM3,443.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM31.92920RM15,964.60
1,000RM31.15441RM31,154.41
Manufacturers Standard Package
Unit Price without VAT:RM52.60000
Unit Price with VAT:RM57.86000