Direct

199D686X0010DXB1 | |
|---|---|
DigiKey Part Number | 199D686X0010DXB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D686X0010DXB1 |
Description | CAP TANT 68UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D686X0010DXB1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D686X0010D2B1 | Vishay Sprague | 0 | 199D686X0010D2B1-ND | RM17.96010 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM17.96010 | RM17,960.10 |
| Unit Price without VAT: | RM17.96010 |
|---|---|
| Unit Price with VAT: | RM19.75611 |


