680 µF Conformal Coated Tantalum Capacitors 3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D687X9003F6V1

DigiKey Part Number
199D687X9003F6V1-ND
Manufacturer
Manufacturer Product Number
199D687X9003F6V1
Description
CAP TANT 680UF 10% 3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D687X9003F6V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.378" Dia (9.60mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM37.07300RM3,707.30
Manufacturers Standard Package
Unit Price without VAT:RM37.07300
Unit Price with VAT:RM40.78030