
293D104X9050A2TE3 | |
|---|---|
DigiKey Part Number | 718-1110-2-ND - Tape & Reel (TR) 718-1110-1-ND - Cut Tape (CT) 718-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D104X9050A2TE3 |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 19Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D104X9050A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 19Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.19000 | RM2.19 |
| 10 | RM1.33100 | RM13.31 |
| 50 | RM1.00020 | RM50.01 |
| 100 | RM0.89830 | RM89.83 |
| 500 | RM0.72608 | RM363.04 |
| 1,000 | RM0.67281 | RM672.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.64159 | RM1,283.18 |
| 4,000 | RM0.60482 | RM2,419.28 |
| 6,000 | RM0.58640 | RM3,518.40 |
| 10,000 | RM0.56600 | RM5,660.00 |
| 14,000 | RM0.55407 | RM7,756.98 |
| 20,000 | RM0.54260 | RM10,852.00 |
| 24,000 | RM0.53716 | RM12,891.84 |
| 48,000 | RM0.51885 | RM24,904.80 |
| 50,000 | RM0.51787 | RM25,893.50 |
| Unit Price without VAT: | RM2.19000 |
|---|---|
| Unit Price with VAT: | RM2.40900 |

