
293D105X9020A2TE3 | |
|---|---|
DigiKey Part Number | 718-1114-2-ND - Tape & Reel (TR) 718-1114-1-ND - Cut Tape (CT) 718-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9020A2TE3 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X9020A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09900 | RM10.99 |
| 50 | RM0.81800 | RM40.90 |
| 100 | RM0.73130 | RM73.13 |
| 500 | RM0.58612 | RM293.06 |
| 1,000 | RM0.54120 | RM541.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.50432 | RM1,008.64 |
| 4,000 | RM0.47395 | RM1,895.80 |
| 6,000 | RM0.45875 | RM2,752.50 |
| 10,000 | RM0.44190 | RM4,419.00 |
| 14,000 | RM0.43205 | RM6,048.70 |
| 20,000 | RM0.42258 | RM8,451.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

