1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D105X9025B2TE3

DigiKey Part Number
718-293D105X9025B2TE3TR-ND - Tape & Reel (TR)
718-293D105X9025B2TE3CT-ND - Cut Tape (CT)
718-293D105X9025B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D105X9025B2TE3
Description
CAP TANT 1UF 10% 25V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D105X9025B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.16600RM11.66
50RM0.87000RM43.50
100RM0.77890RM77.89
500RM0.62630RM313.15
1,000RM0.57910RM579.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.54028RM1,080.56
4,000RM0.50834RM2,033.36
6,000RM0.49235RM2,954.10
10,000RM0.47463RM4,746.30
14,000RM0.46427RM6,499.78
20,000RM0.45431RM9,086.20
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300