
293D105X9050C2TE3 | |
|---|---|
DigiKey Part Number | 718-1041-2-ND - Tape & Reel (TR) 718-1041-1-ND - Cut Tape (CT) 718-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9050C2TE3 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X9050C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.16300 | RM21.63 |
| 50 | RM1.66980 | RM83.49 |
| 100 | RM1.51770 | RM151.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.26024 | RM630.12 |
| 1,000 | RM1.18066 | RM1,180.66 |
| 1,500 | RM1.14081 | RM1,711.22 |
| 2,500 | RM1.09664 | RM2,741.60 |
| 3,500 | RM1.07084 | RM3,747.94 |
| 5,000 | RM1.04601 | RM5,230.05 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

