
293D106X0016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1120-2-ND - Tape & Reel (TR) 718-1120-1-ND - Cut Tape (CT) 718-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0016B2TE3 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.79040 | RM39.52 |
| 100 | RM0.70640 | RM70.64 |
| 500 | RM0.56516 | RM282.58 |
| 1,000 | RM0.52150 | RM521.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47144 | RM942.88 |
| 4,000 | RM0.44278 | RM1,771.12 |
| 6,000 | RM0.42842 | RM2,570.52 |
| 10,000 | RM0.41251 | RM4,125.10 |
| 14,000 | RM0.40321 | RM5,644.94 |
| 20,000 | RM0.39426 | RM7,885.20 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

