10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X06R3A2TE3

DigiKey Part Number
718-1934-2-ND - Tape & Reel (TR)
718-1934-1-ND - Cut Tape (CT)
718-1934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X06R3A2TE3
Description
CAP TANT 10UF 20% 6.3V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X06R3A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,075
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.75600RM7.56
50RM0.55320RM27.66
100RM0.49050RM49.05
500RM0.38518RM192.59
1,000RM0.35267RM352.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.32592RM651.84
4,000RM0.30393RM1,215.72
6,000RM0.29292RM1,757.52
10,000RM0.28072RM2,807.20
14,000RM0.27359RM3,830.26
20,000RM0.26673RM5,334.60
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000