
293D106X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D106X9050D2TE3TR-ND - Tape & Reel (TR) 718-293D106X9050D2TE3CT-ND - Cut Tape (CT) 718-293D106X9050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9050D2TE3 |
Description | TANTALUM CAP 10000000 PF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM5.75200 | RM57.52 |
| 50 | RM4.66660 | RM233.33 |
| 100 | RM4.33080 | RM433.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.76318 | RM1,881.59 |
| 1,000 | RM3.58745 | RM3,587.45 |
| 1,500 | RM3.49943 | RM5,249.14 |
| 2,500 | RM3.40184 | RM8,504.60 |
| 3,500 | RM3.34478 | RM11,706.73 |
| 5,000 | RM3.28990 | RM16,449.50 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |

