
293D107X0010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1054-2-ND - Tape & Reel (TR) 718-1054-1-ND - Cut Tape (CT) 718-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X0010D2TE3 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X0010D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.49000 | RM24.90 |
| 50 | RM1.93460 | RM96.73 |
| 100 | RM1.76320 | RM176.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.47442 | RM737.21 |
| 1,000 | RM1.38511 | RM1,385.11 |
| 1,500 | RM1.34036 | RM2,010.54 |
| 2,500 | RM1.29081 | RM3,227.03 |
| 3,500 | RM1.26183 | RM4,416.40 |
| 5,000 | RM1.23396 | RM6,169.80 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

