
293D107X5010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1890-2-ND - Tape & Reel (TR) 718-1890-1-ND - Cut Tape (CT) 718-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X5010D2TE3 |
Description | CAP TANT 100UF 5% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X5010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±5% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.44000 | RM6.44 |
| 10 | RM4.28600 | RM42.86 |
| 50 | RM3.42300 | RM171.15 |
| 100 | RM3.15760 | RM315.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.70836 | RM1,354.18 |
| 1,000 | RM2.56940 | RM2,569.40 |
| 1,500 | RM2.49980 | RM3,749.70 |
| 2,500 | RM2.42263 | RM6,056.57 |
| 3,500 | RM2.37751 | RM8,321.28 |
| 5,000 | RM2.33411 | RM11,670.55 |
| Unit Price without VAT: | RM6.44000 |
|---|---|
| Unit Price with VAT: | RM7.08400 |

