Upgrade
Similar
Similar
Direct
Direct
Similar

293D155X0035C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D155X0035C2TE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D155X0035C2TE3 |
Description | CAP TANT 1.5UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X0035C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.01314 | RM506.57 |
| Unit Price without VAT: | RM1.01314 |
|---|---|
| Unit Price with VAT: | RM1.11445 |





