
293D155X5025B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D155X5025B2TE3TR-ND - Tape & Reel (TR) 718-293D155X5025B2TE3CT-ND - Cut Tape (CT) 718-293D155X5025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X5025B2TE3 |
Description | CAP TANT 1.5UF 5% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X5025B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.07200 | RM20.72 |
| 50 | RM1.59640 | RM79.82 |
| 100 | RM1.44950 | RM144.95 |
| 500 | RM1.20100 | RM600.50 |
| 1,000 | RM1.12420 | RM1,124.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.06099 | RM2,121.98 |
| 4,000 | RM1.00897 | RM4,035.88 |
| 6,000 | RM0.98291 | RM5,897.46 |
| 10,000 | RM0.95402 | RM9,540.20 |
| 14,000 | RM0.93714 | RM13,119.96 |
| 20,000 | RM0.92089 | RM18,417.80 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

