293D155X9020B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.02355
Datasheet
1.5 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 5.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9020B2TE3

DigiKey Part Number
293D155X9020B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D155X9020B2TE3
Description
CAP TANT 1.5UF 10% 20V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 5.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
5.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.76402RM1,528.04
Manufacturers Standard Package
Unit Price without VAT:RM0.76402
Unit Price with VAT:RM0.84042