293D155X9050D2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 398
Unit Price: RM12.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM7.88000
Datasheet
1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9050D2TE3

DigiKey Part Number
718-1820-2-ND - Tape & Reel (TR)
718-1820-1-ND - Cut Tape (CT)
718-1820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X9050D2TE3
Description
CAP TANT 1.5UF 10% 50V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9050D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.11000RM6.11
10RM4.02700RM40.27
50RM3.20720RM160.36
100RM2.95460RM295.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.52758RM1,263.79
1,000RM2.39540RM2,395.40
1,500RM2.32920RM3,493.80
2,500RM2.25584RM5,639.60
3,500RM2.21294RM7,745.29
5,000RM2.17168RM10,858.40
Manufacturers Standard Package
Unit Price without VAT:RM6.11000
Unit Price with VAT:RM6.72100