15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X9010B2TE3

DigiKey Part Number
718-293D156X9010B2TE3TR-ND - Tape & Reel (TR)
718-293D156X9010B2TE3CT-ND - Cut Tape (CT)
718-293D156X9010B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D156X9010B2TE3
Description
CAP TANT 15UF 10% 10V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D156X9010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.90000RM1.90
10RM1.13800RM11.38
50RM0.84780RM42.39
100RM0.75840RM75.84
500RM0.60776RM303.88
1,000RM0.56124RM561.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.53341RM1,066.82
4,000RM0.50128RM2,005.12
6,000RM0.48519RM2,911.14
10,000RM0.46737RM4,673.70
14,000RM0.45695RM6,397.30
20,000RM0.44692RM8,938.40
24,000RM0.44217RM10,612.08
48,000RM0.42617RM20,456.16
50,000RM0.42532RM21,266.00
Manufacturers Standard Package
Unit Price without VAT:RM1.90000
Unit Price with VAT:RM2.09000