
293D156X9025C2TE3 | |
|---|---|
DigiKey Part Number | 718-1815-2-ND - Tape & Reel (TR) 718-1815-1-ND - Cut Tape (CT) 718-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9025C2TE3 |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9025C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.54000 | RM3.54 |
| 10 | RM2.24600 | RM22.46 |
| 50 | RM1.73180 | RM86.59 |
| 100 | RM1.57330 | RM157.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.33256 | RM666.28 |
| 1,000 | RM1.24838 | RM1,248.38 |
| 1,500 | RM1.20621 | RM1,809.32 |
| 2,500 | RM1.15950 | RM2,898.75 |
| 3,500 | RM1.13220 | RM3,962.70 |
| 5,000 | RM1.10594 | RM5,529.70 |
| 6,000 | RM1.09350 | RM6,561.00 |
| 12,000 | RM1.05159 | RM12,619.08 |
| 12,500 | RM1.04936 | RM13,117.00 |
| Unit Price without VAT: | RM3.54000 |
|---|---|
| Unit Price with VAT: | RM3.89400 |

