150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D157X96R3D2TE3

DigiKey Part Number
718-293D157X96R3D2TE3TR-ND - Tape & Reel (TR)
718-293D157X96R3D2TE3CT-ND - Cut Tape (CT)
718-293D157X96R3D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D157X96R3D2TE3
Description
CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D157X96R3D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM3.40000RM34.00
50RM2.68700RM134.35
100RM2.46640RM246.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.09348RM1,046.74
1,000RM1.97816RM1,978.16
1,500RM1.92038RM2,880.57
2,500RM1.85636RM4,640.90
3,500RM1.81893RM6,366.26
5,000RM1.78292RM8,914.60
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000