
293D224X9050B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D224X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D224X9050B2TE3CT-ND - Cut Tape (CT) 718-293D224X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D224X9050B2TE3 |
Description | CAP TANT 0.22UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D224X9050B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.74000 | RM2.74 |
| 10 | RM1.69000 | RM16.90 |
| 50 | RM1.28340 | RM64.17 |
| 100 | RM1.15830 | RM115.83 |
| 500 | RM0.94796 | RM473.98 |
| 1,000 | RM0.88290 | RM882.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.84597 | RM1,691.94 |
| 4,000 | RM0.80104 | RM3,204.16 |
| 6,000 | RM0.77854 | RM4,671.24 |
| 10,000 | RM0.75360 | RM7,536.00 |
| 14,000 | RM0.73902 | RM10,346.28 |
| 20,000 | RM0.72500 | RM14,500.00 |
| 24,000 | RM0.71835 | RM17,240.40 |
| 48,000 | RM0.69596 | RM33,406.08 |
| 50,000 | RM0.69477 | RM34,738.50 |
| Unit Price without VAT: | RM2.74000 |
|---|---|
| Unit Price with VAT: | RM3.01400 |

