
293D225X0010A2TE3 | |
|---|---|
DigiKey Part Number | 718-1935-2-ND - Tape & Reel (TR) 718-1935-1-ND - Cut Tape (CT) 718-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0010A2TE3 |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0010A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.43000 | RM1.43 |
| 10 | RM0.84300 | RM8.43 |
| 50 | RM0.61680 | RM30.84 |
| 100 | RM0.54780 | RM54.78 |
| 500 | RM0.43164 | RM215.82 |
| 1,000 | RM0.39577 | RM395.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.37366 | RM747.32 |
| 4,000 | RM0.34895 | RM1,395.80 |
| 6,000 | RM0.33658 | RM2,019.48 |
| 10,000 | RM0.32287 | RM3,228.70 |
| 14,000 | RM0.31486 | RM4,408.04 |
| 20,000 | RM0.30716 | RM6,143.20 |
| 24,000 | RM0.30351 | RM7,284.24 |
| 48,000 | RM0.29121 | RM13,978.08 |
| 50,000 | RM0.29056 | RM14,528.00 |
| Unit Price without VAT: | RM1.43000 |
|---|---|
| Unit Price with VAT: | RM1.57300 |

