
293D225X0016B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X0016B2TE3TR-ND - Tape & Reel (TR) 718-293D225X0016B2TE3CT-ND - Cut Tape (CT) 718-293D225X0016B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0016B2TE3 |
Description | CAP TANT 2.2UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.20600 | RM12.06 |
| 50 | RM0.90220 | RM45.11 |
| 100 | RM0.80850 | RM80.85 |
| 500 | RM0.65120 | RM325.60 |
| 1,000 | RM0.60258 | RM602.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56263 | RM1,125.26 |
| 4,000 | RM0.52973 | RM2,118.92 |
| 6,000 | RM0.51326 | RM3,079.56 |
| 10,000 | RM0.49501 | RM4,950.10 |
| 14,000 | RM0.48434 | RM6,780.76 |
| 20,000 | RM0.47407 | RM9,481.40 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

