
293D225X0035B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X0035B2TE3TR-ND - Tape & Reel (TR) 718-293D225X0035B2TE3CT-ND - Cut Tape (CT) 718-293D225X0035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0035B2TE3 |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0035B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.51300 | RM15.13 |
| 50 | RM1.14100 | RM57.05 |
| 100 | RM1.02770 | RM102.77 |
| 500 | RM0.83612 | RM418.06 |
| 1,000 | RM0.77693 | RM776.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.74276 | RM1,485.52 |
| 4,000 | RM0.70187 | RM2,807.48 |
| 6,000 | RM0.68138 | RM4,088.28 |
| 10,000 | RM0.65869 | RM6,586.90 |
| 14,000 | RM0.64542 | RM9,035.88 |
| 20,000 | RM0.63265 | RM12,653.00 |
| 24,000 | RM0.62660 | RM15,038.40 |
| 48,000 | RM0.60623 | RM29,099.04 |
| 50,000 | RM0.60515 | RM30,257.50 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

