2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X0050D2TE3

DigiKey Part Number
718-293D225X0050D2TE3TR-ND - Tape & Reel (TR)
718-293D225X0050D2TE3CT-ND - Cut Tape (CT)
718-293D225X0050D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X0050D2TE3
Description
CAP TANT 2.2UF 20% 50V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X0050D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.89000RM4.89
10RM3.16400RM31.64
50RM2.49000RM124.50
100RM2.28200RM228.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.93052RM965.26
1,000RM1.82174RM1,821.74
1,500RM1.76727RM2,650.90
2,500RM1.70692RM4,267.30
3,500RM1.67164RM5,850.74
5,000RM1.63770RM8,188.50
Manufacturers Standard Package
Unit Price without VAT:RM4.89000
Unit Price with VAT:RM5.37900