
293D225X9020A2TE3 | |
|---|---|
DigiKey Part Number | 718-1807-2-ND - Tape & Reel (TR) 718-1807-1-ND - Cut Tape (CT) 718-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9020A2TE3 |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9020A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11900 | RM11.19 |
| 50 | RM0.83380 | RM41.69 |
| 100 | RM0.74580 | RM74.58 |
| 500 | RM0.59832 | RM299.16 |
| 1,000 | RM0.55274 | RM552.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51526 | RM1,030.52 |
| 4,000 | RM0.48441 | RM1,937.64 |
| 6,000 | RM0.46897 | RM2,813.82 |
| 10,000 | RM0.45185 | RM4,518.50 |
| 14,000 | RM0.44185 | RM6,185.90 |
| 20,000 | RM0.43222 | RM8,644.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

