
293D226X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-1962-2-ND - Tape & Reel (TR) 718-1962-1-ND - Cut Tape (CT) 718-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0010C2TE3 |
Description | CAP TANT 22UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0010C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.40700 | RM14.07 |
| 50 | RM1.05980 | RM52.99 |
| 100 | RM0.95350 | RM95.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.77414 | RM387.07 |
| 1,000 | RM0.71873 | RM718.73 |
| 1,500 | RM0.69105 | RM1,036.58 |
| 2,500 | RM0.66033 | RM1,650.82 |
| 3,500 | RM0.64239 | RM2,248.37 |
| 5,000 | RM0.62513 | RM3,125.65 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

