
293D226X0035E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D226X0035E2TE3TR-ND - Tape & Reel (TR) 718-293D226X0035E2TE3CT-ND - Cut Tape (CT) 718-293D226X0035E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0035E2TE3 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0035E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.03500 | RM40.35 |
| 50 | RM3.21420 | RM160.71 |
| 100 | RM2.96090 | RM296.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.58150 | RM1,032.60 |
| 800 | RM2.44054 | RM1,952.43 |
| 1,200 | RM2.36998 | RM2,843.98 |
| 2,000 | RM2.29174 | RM4,583.48 |
| 2,800 | RM2.24601 | RM6,288.83 |
| 4,000 | RM2.20202 | RM8,808.08 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

