22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X06R3A2TE3

DigiKey Part Number
718-293D226X06R3A2TE3TR-ND - Tape & Reel (TR)
718-293D226X06R3A2TE3CT-ND - Cut Tape (CT)
718-293D226X06R3A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X06R3A2TE3
Description
CAP TANT 22UF 20% 6.3V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X06R3A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.93400RM9.34
50RM0.68880RM34.44
100RM0.61390RM61.39
500RM0.48754RM243.77
1,000RM0.44857RM448.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.41650RM833.00
4,000RM0.39011RM1,560.44
6,000RM0.37691RM2,261.46
10,000RM0.36227RM3,622.70
14,000RM0.35372RM4,952.08
20,000RM0.34549RM6,909.80
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800