
293D226X06R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D226X06R3B2TE3TR-ND - Tape & Reel (TR) 718-293D226X06R3B2TE3CT-ND - Cut Tape (CT) 718-293D226X06R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X06R3B2TE3 |
Description | CAP TANT 22UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X06R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.21400 | RM12.14 |
| 50 | RM0.90860 | RM45.43 |
| 100 | RM0.81440 | RM81.44 |
| 500 | RM0.65616 | RM328.08 |
| 1,000 | RM0.60731 | RM607.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56709 | RM1,134.18 |
| 4,000 | RM0.53401 | RM2,136.04 |
| 6,000 | RM0.51744 | RM3,104.64 |
| 10,000 | RM0.49908 | RM4,990.80 |
| 14,000 | RM0.48834 | RM6,836.76 |
| 20,000 | RM0.47802 | RM9,560.40 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

