22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9010B2TE3

DigiKey Part Number
718-1137-2-ND - Tape & Reel (TR)
718-1137-1-ND - Cut Tape (CT)
718-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9010B2TE3
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,743
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.80800RM18.08
50RM1.38060RM69.03
100RM1.24940RM124.94
500RM1.02794RM513.97
1,000RM0.95951RM959.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.90321RM1,806.42
4,000RM0.85685RM3,427.40
6,000RM0.83364RM5,001.84
10,000RM0.80791RM8,079.10
14,000RM0.79287RM11,100.18
20,000RM0.77839RM15,567.80
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800