
293D226X9020B2TE3 | |
|---|---|
DigiKey Part Number | 718-1742-2-ND - Tape & Reel (TR) 718-1742-1-ND - Cut Tape (CT) 718-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9020B2TE3 |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74100 | RM17.41 |
| 50 | RM1.33020 | RM66.51 |
| 100 | RM1.20250 | RM120.25 |
| 500 | RM0.98760 | RM493.80 |
| 1,000 | RM0.92113 | RM921.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.86649 | RM1,732.98 |
| 4,000 | RM0.82150 | RM3,286.00 |
| 6,000 | RM0.79897 | RM4,793.82 |
| 10,000 | RM0.77399 | RM7,739.90 |
| 14,000 | RM0.75939 | RM10,631.46 |
| 20,000 | RM0.74535 | RM14,907.00 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

