22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9025D2TE3

DigiKey Part Number
718-1070-2-ND - Tape & Reel (TR)
718-1070-1-ND - Cut Tape (CT)
718-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9025D2TE3
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9025D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D226K025ATKEMET1,719399-8471-1-NDRM8.04000Similar
TPSD226K025P0200KYOCERA AVX6,729478-9168-1-NDRM10.84000Similar
In-Stock: 2,818
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.62000RM26.20
50RM2.04240RM102.12
100RM1.86400RM186.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.56260RM781.30
1,000RM1.46942RM1,469.42
1,500RM1.42276RM2,134.14
2,500RM1.37104RM3,427.60
3,500RM1.34079RM4,692.76
5,000RM1.31171RM6,558.55
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000