
293D226X9025D2WE3 | |
|---|---|
DigiKey Part Number | 718-293D226X9025D2WE3TR-ND - Tape & Reel (TR) 718-293D226X9025D2WE3CT-ND - Cut Tape (CT) 718-293D226X9025D2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9025D2WE3 |
Description | 293D226X9025D2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K025AT | KEMET | 2,107 | 399-3782-1-ND | RM5.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.61200 | RM26.12 |
| 50 | RM2.03380 | RM101.69 |
| 100 | RM1.85610 | RM185.61 |
| 500 | RM1.55560 | RM777.80 |
| 1,000 | RM1.46269 | RM1,462.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.36461 | RM3,411.53 |
| 5,000 | RM1.30548 | RM6,527.40 |
| 7,500 | RM1.27586 | RM9,568.95 |
| 12,500 | RM1.24303 | RM15,537.88 |
| 17,500 | RM1.22383 | RM21,417.02 |
| 25,000 | RM1.20536 | RM30,134.00 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

