
293D226X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-1140-2-ND - Tape & Reel (TR) 718-1140-1-ND - Cut Tape (CT) 718-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X96R3B2TE3 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X96R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.84000 | RM18.40 |
| 50 | RM1.40660 | RM70.33 |
| 100 | RM1.27340 | RM127.34 |
| 500 | RM1.04874 | RM524.37 |
| 1,000 | RM0.97929 | RM979.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92212 | RM1,844.24 |
| 4,000 | RM0.87509 | RM3,500.36 |
| 6,000 | RM0.85152 | RM5,109.12 |
| 10,000 | RM0.82540 | RM8,254.00 |
| 14,000 | RM0.81013 | RM11,341.82 |
| 20,000 | RM0.79544 | RM15,908.80 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

