220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D227X0010E2TE3

DigiKey Part Number
718-293D227X0010E2TE3TR-ND - Tape & Reel (TR)
718-293D227X0010E2TE3CT-ND - Cut Tape (CT)
718-293D227X0010E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D227X0010E2TE3
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D227X0010E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.15000RM6.15
10RM4.07400RM40.74
50RM3.24660RM162.33
100RM2.99200RM299.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM2.60945RM1,043.78
800RM2.46748RM1,973.98
1,200RM2.39631RM2,875.57
2,000RM2.31747RM4,634.94
2,800RM2.27140RM6,359.92
4,000RM2.22706RM8,908.24
Manufacturers Standard Package
Unit Price without VAT:RM6.15000
Unit Price with VAT:RM6.76500