293D227X9004E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 3,109
Unit Price: RM1.66000
Datasheet

Upgrade


Vishay Sprague
In Stock: 215
Unit Price: RM2.23000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM0.83125
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.41013
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM0.71137
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.55144
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.82109
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.68566
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.25274
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.85056
Datasheet

Upgrade


KEMET
In Stock: 4,804
Unit Price: RM1.70000
Datasheet

Upgrade


KEMET
In Stock: 493
Unit Price: RM3.67000
Datasheet

Upgrade


KEMET
In Stock: 2,308
Unit Price: RM2.43000
Datasheet

Upgrade


KEMET
In Stock: 3,240
Unit Price: RM2.39000
Datasheet
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D227X9004E2TE3

DigiKey Part Number
293D227X9004E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D227X9004E2TE3
Description
CAP TANT 220UF 10% 4V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D227X9004E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.10450RM1,641.80
Manufacturers Standard Package
Unit Price without VAT:RM4.10450
Unit Price with VAT:RM4.51495