
293D227X9016E2TE3 | |
|---|---|
DigiKey Part Number | 718-1751-2-ND - Tape & Reel (TR) 718-1751-1-ND - Cut Tape (CT) 718-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X9016E2TE3 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X9016E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM5.97300 | RM59.73 |
| 50 | RM4.85260 | RM242.63 |
| 100 | RM4.50660 | RM450.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.98808 | RM1,595.23 |
| 800 | RM3.79540 | RM3,036.32 |
| 1,200 | RM3.69891 | RM4,438.69 |
| 2,000 | RM3.59192 | RM7,183.84 |
| 2,800 | RM3.52937 | RM9,882.24 |
| 4,000 | RM3.46918 | RM13,876.72 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |

