3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9020B2TE3

DigiKey Part Number
718-293D335X9020B2TE3TR-ND - Tape & Reel (TR)
718-293D335X9020B2TE3CT-ND - Cut Tape (CT)
718-293D335X9020B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9020B2TE3
Description
CAP TANT 3.3UF 10% 20V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,448
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.10000RM11.00
50RM0.81660RM40.83
100RM0.72980RM72.98
500RM0.58374RM291.87
1,000RM0.53861RM538.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51152RM1,023.04
4,000RM0.48036RM1,921.44
6,000RM0.46476RM2,788.56
10,000RM0.44748RM4,474.80
14,000RM0.43737RM6,123.18
20,000RM0.42765RM8,553.00
24,000RM0.42305RM10,153.20
48,000RM0.40754RM19,561.92
50,000RM0.40671RM20,335.50
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100